Part Details for ESXE160ETD181MF15N by United Chemi-Con Inc
Overview of ESXE160ETD181MF15N by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE160ETD181MF15N
ESXE160ETD181MF15N CAD Models
ESXE160ETD181MF15N Part Data Attributes
|
ESXE160ETD181MF15N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE160ETD181MF15N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ESXE(16V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for ESXE160ETD181MF15N
This table gives cross-reference parts and alternative options found for ESXE160ETD181MF15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE160ETD181MF15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETE181MF15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ESXE160ETD181MF15N vs ELXV160ETE181MF15A |
RLS187016M0615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Taiwan Ostor Corporation | ESXE160ETD181MF15N vs RLS187016M0615 |
ELXV160ETE181MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ESXE160ETD181MF15N vs ELXV160ETE181MF15B |
ESXE160ELL181MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | ESXE160ETD181MF15N vs ESXE160ELL181MF15B |
ESXE160ETE181MF15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | ESXE160ETD181MF15N vs ESXE160ETE181MF15M |
ESXE160ETD181MF15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | ESXE160ETD181MF15N vs ESXE160ETD181MF15A |
UPJ1C181MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | ESXE160ETD181MF15N vs UPJ1C181MED1FV |
ELXY160ETE181MF15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | ESXE160ETD181MF15N vs ELXY160ETE181MF15S |
ESXE160ELL181MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | ESXE160ETD181MF15N vs ESXE160ELL181MF15N |
ELXY160EC3181MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESXE160ETD181MF15N vs ELXY160EC3181MF15D |