Part Details for RWL450LGSN2700ME11 by Chemi-Con
Overview of RWL450LGSN2700ME11 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWL450LGSN2700ME11
RWL450LGSN2700ME11 CAD Models
RWL450LGSN2700ME11 Part Data Attributes
|
RWL450LGSN2700ME11
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWL450LGSN2700ME11
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWL450LGSN2700ME11
This table gives cross-reference parts and alternative options found for RWL450LGSN2700ME11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWL450LGSN2700ME11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450LSU2700MM564X139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | RWL450LGSN2700ME11 vs 450LSU2700MM564X139 |
CECWP2W272M4-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT | Chemi-Con | RWL450LGSN2700ME11 vs CECWP2W272M4-L22 |
RWL450LGSN2700MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700ME11 vs RWL450LGSN2700MCD13 |
RWL450LG2700MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700ME11 vs RWL450LG2700MCD13 |
LNW2W272MSEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | RWL450LGSN2700ME11 vs LNW2W272MSEG |
RWL450LG2700MBE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700ME11 vs RWL450LG2700MBE11 |
ERWF451LGC272MDB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount | Chemi-Con | RWL450LGSN2700ME11 vs ERWF451LGC272MDB5N |
GH2W278M64110SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | RWL450LGSN2700ME11 vs GH2W278M64110SB |
HCGF5A2W272YD12R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | RWL450LGSN2700ME11 vs HCGF5A2W272YD12R |
RWL450LG2700MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700ME11 vs RWL450LG2700MCE11 |