Part Details for RWL450LGSN2700MCD13 by Chemi-Con
Overview of RWL450LGSN2700MCD13 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWL450LGSN2700MCD13
RWL450LGSN2700MCD13 CAD Models
RWL450LGSN2700MCD13 Part Data Attributes
|
RWL450LGSN2700MCD13
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWL450LGSN2700MCD13
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 24.3 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 10600 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWL450LGSN2700MCD13
This table gives cross-reference parts and alternative options found for RWL450LGSN2700MCD13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWL450LGSN2700MCD13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNQ2W272MSM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT | Nichicon Corporation | RWL450LGSN2700MCD13 vs LNQ2W272MSM |
RWY450LG2700M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | RWL450LGSN2700MCD13 vs RWY450LG2700M |
LQR2W272MSMH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT | Nichicon Corporation | RWL450LGSN2700MCD13 vs LQR2W272MSMH |
RWL450LGSN2700MD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700MCD13 vs RWL450LGSN2700MD13 |
RWE450LGSN2700MCD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | RWL450LGSN2700MCD13 vs RWE450LGSN2700MCD11 |
LNW2W272MSMGBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT | Nichicon Corporation | RWL450LGSN2700MCD13 vs LNW2W272MSMGBB |
RWL450LG2700MBD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700MCD13 vs RWL450LG2700MBD13 |
B43310A5278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT | TDK Epcos | RWL450LGSN2700MCD13 vs B43310A5278M000 |
GH2W278M64110SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | RWL450LGSN2700MCD13 vs GH2W278M64110SB |
RWL450LGSN2700MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWL450LGSN2700MCD13 vs RWL450LGSN2700MCE11 |