Datasheets
ERWF451LGC272MDB5N by: Chemi-Con

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount

Part Details for ERWF451LGC272MDB5N by Chemi-Con

Overview of ERWF451LGC272MDB5N by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for ERWF451LGC272MDB5N

ERWF451LGC272MDB5N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERWF451LGC272MDB5N Part Data Attributes

ERWF451LGC272MDB5N Chemi-Con
Buy Now Datasheet
Compare Parts:
ERWF451LGC272MDB5N Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 5 mA
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 10100 mA
Surface Mount NO
Tan Delta 0.25
Terminal Shape BINDING POST

Alternate Parts for ERWF451LGC272MDB5N

This table gives cross-reference parts and alternative options found for ERWF451LGC272MDB5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERWF451LGC272MDB5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
450LSU2700MM564X139 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN, ROHS COMPLIANT Rubycon Corporation ERWF451LGC272MDB5N vs 450LSU2700MM564X139
CECWP2W272M4-L22 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT Chemi-Con ERWF451LGC272MDB5N vs CECWP2W272M4-L22
RWL450LGSN2700MCD13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con ERWF451LGC272MDB5N vs RWL450LGSN2700MCD13
RWL450LGSN2700ME11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con ERWF451LGC272MDB5N vs RWL450LGSN2700ME11
RWL450LG2700MCD13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con ERWF451LGC272MDB5N vs RWL450LG2700MCD13
LNW2W272MSEG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation ERWF451LGC272MDB5N vs LNW2W272MSEG
RWL450LG2700MBE11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con ERWF451LGC272MDB5N vs RWL450LG2700MBE11
GH2W278M64110SB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Samwha Electronics ERWF451LGC272MDB5N vs GH2W278M64110SB
HCGF5A2W272YD12R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2700uF, CHASSIS MOUNT, CAN Hitachi Ltd ERWF451LGC272MDB5N vs HCGF5A2W272YD12R
RWL450LG2700MCE11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN Chemi-Con ERWF451LGC272MDB5N vs RWL450LG2700MCE11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERWF451LGC272MDB5N by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERWF451LGC272MDB5N by Chemi-Con

Select Manufacturer
Which Manufacturer of ERWF451LGC272MDB5N would you like to use for your alert(s)?
  • Please alert me when ERWF451LGC272MDB5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERWF451LGC272MDB5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERWF451LGC272MDB5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERWF451LGC272MDB5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERWF451LGC272MDB5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERWF451LGC272MDB5N by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: