Part Details for RTT254323DE4 by Ralec
Overview of RTT254323DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254323DE4
RTT254323DE4 CAD Models
RTT254323DE4 Part Data Attributes
|
RTT254323DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254323DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT254323DE4
This table gives cross-reference parts and alternative options found for RTT254323DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254323DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD4323V | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT254323DE4 vs TSR1GTD4323V |
RK73HW3ARTTED4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254323DE4 vs RK73HW3ARTTED4323D |
AF2512DK-07432KL | Fixed Resistor, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254323DE4 vs AF2512DK-07432KL |
RK73HW3ARTTEB4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254323DE4 vs RK73HW3ARTTEB4323D |
RCM6432D4323AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT254323DE4 vs RCM6432D4323AS |
RCS6432D4323ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT254323DE4 vs RCS6432D4323ES |
RK73HW3ARTBK4323D | RES,SMT,THICK FILM,432K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT254323DE4 vs RK73HW3ARTBK4323D |
RK73H3ALTE4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254323DE4 vs RK73H3ALTE4323D |
RK73H3ATBK4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254323DE4 vs RK73H3ATBK4323D |
CR2512-1W-4323DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT254323DE4 vs CR2512-1W-4323DT-13 |