Part Details for RCS6432D4323ES by Samsung Electro-Mechanics
Overview of RCS6432D4323ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432D4323ES
RCS6432D4323ES CAD Models
RCS6432D4323ES Part Data Attributes
|
RCS6432D4323ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432D4323ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432D4323ES
This table gives cross-reference parts and alternative options found for RCS6432D4323ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432D4323ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD4323V | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RCS6432D4323ES vs TSR1GTD4323V |
RK73HW3ARTTED4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D4323ES vs RK73HW3ARTTED4323D |
AF2512DK-07432KL | Fixed Resistor, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCS6432D4323ES vs AF2512DK-07432KL |
RK73HW3ARTTEB4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D4323ES vs RK73HW3ARTTEB4323D |
RCM6432D4323AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RCS6432D4323ES vs RCM6432D4323AS |
RTT254323DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCS6432D4323ES vs RTT254323DE4 |
RK73HW3ARTBK4323D | RES,SMT,THICK FILM,432K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RCS6432D4323ES vs RK73HW3ARTBK4323D |
RK73H3ALTE4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D4323ES vs RK73H3ALTE4323D |
RK73H3ATBK4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D4323ES vs RK73H3ATBK4323D |
CR2512-1W-4323DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCS6432D4323ES vs CR2512-1W-4323DT-13 |