Part Details for RK73H3ALTE4323D by KOA Speer Electronics Inc
Overview of RK73H3ALTE4323D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTE4323D
RK73H3ALTE4323D CAD Models
RK73H3ALTE4323D Part Data Attributes
|
RK73H3ALTE4323D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE4323D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE4323D
This table gives cross-reference parts and alternative options found for RK73H3ALTE4323D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE4323D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD4323V | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ALTE4323D vs TSR1GTD4323V |
RK73HW3ARTTED4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE4323D vs RK73HW3ARTTED4323D |
AF2512DK-07432KL | Fixed Resistor, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE4323D vs AF2512DK-07432KL |
RK73HW3ARTTEB4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE4323D vs RK73HW3ARTTEB4323D |
RCM6432D4323AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ALTE4323D vs RCM6432D4323AS |
RTT254323DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTE4323D vs RTT254323DE4 |
RCS6432D4323ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RK73H3ALTE4323D vs RCS6432D4323ES |
RK73HW3ARTBK4323D | RES,SMT,THICK FILM,432K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTE4323D vs RK73HW3ARTBK4323D |
RK73H3ATBK4323D | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE4323D vs RK73H3ATBK4323D |
CR2512-1W-4323DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTE4323D vs CR2512-1W-4323DT-13 |