Part Details for RTT252101DTE by Ralec
Overview of RTT252101DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252101DTE
RTT252101DTE CAD Models
RTT252101DTE Part Data Attributes
|
RTT252101DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252101DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT252101DTE
This table gives cross-reference parts and alternative options found for RTT252101DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252101DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTE2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252101DTE vs RK73H3ALTE2101D |
RK73HW3ATTED2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252101DTE vs RK73HW3ATTED2101D |
RK73H3ATTEB2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252101DTE vs RK73H3ATTEB2101D |
RTT252101DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT252101DTE vs RTT252101DE4 |
CR2512-1W-2101DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT252101DTE vs CR2512-1W-2101DSNT-13 |
RK73H3ATBK2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252101DTE vs RK73H3ATBK2101D |
RK73H3ATTE2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252101DTE vs RK73H3ATTE2101D |
RMS25DE2101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RTT252101DTE vs RMS25DE2101 |
CR012101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT252101DTE vs CR012101D |
ERJS1TD2101U | Fixed Resistor, | Panasonic Electronic Components | RTT252101DTE vs ERJS1TD2101U |