Part Details for CR012101D by MERITEK Electronics Corporation
Overview of CR012101D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR012101D
CR012101D CAD Models
CR012101D Part Data Attributes
|
CR012101D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR012101D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR012101D
This table gives cross-reference parts and alternative options found for CR012101D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR012101D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D2101ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | CR012101D vs RCS6432D2101ES |
RK73HW3ARTTED2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR012101D vs RK73HW3ARTTED2101D |
ERJS1TD2101U | Fixed Resistor, | Panasonic Electronic Components | CR012101D vs ERJS1TD2101U |
RCM6432D2101CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR012101D vs RCM6432D2101CS |
TSR1GTD2101V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR012101D vs TSR1GTD2101V |
RK73H3ALTEB2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012101D vs RK73H3ALTEB2101D |
RK73HW3ARTTE2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR012101D vs RK73HW3ARTTE2101D |
RK73HW3ALTEB2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012101D vs RK73HW3ALTEB2101D |
RK73H3ATTE2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR012101D vs RK73H3ATTE2101D |
RK73HW3ALBK2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012101D vs RK73HW3ALBK2101D |