Part Details for RMS25DE2101 by TA-I Technology Co Ltd
Overview of RMS25DE2101 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS25DE2101
RMS25DE2101 CAD Models
RMS25DE2101 Part Data Attributes
|
RMS25DE2101
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS25DE2101
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS25DE2101
This table gives cross-reference parts and alternative options found for RMS25DE2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25DE2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432D2101ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RMS25DE2101 vs RCS6432D2101ES |
RK73HW3ARTTED2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE2101 vs RK73HW3ARTTED2101D |
ERJS1TD2101U | Fixed Resistor, | Panasonic Electronic Components | RMS25DE2101 vs ERJS1TD2101U |
RCM6432D2101CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMS25DE2101 vs RCM6432D2101CS |
TSR1GTD2101V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMS25DE2101 vs TSR1GTD2101V |
RK73H3ALTEB2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE2101 vs RK73H3ALTEB2101D |
RK73HW3ARTTE2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS25DE2101 vs RK73HW3ARTTE2101D |
RK73HW3ALTEB2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE2101 vs RK73HW3ALTEB2101D |
RK73H3ATTE2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE2101 vs RK73H3ATTE2101D |
RK73HW3ALBK2101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE2101 vs RK73HW3ALBK2101D |