Part Details for RTT206191FE3 by Ralec
Overview of RTT206191FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206191FE3
RTT206191FE3 CAD Models
RTT206191FE3 Part Data Attributes
|
RTT206191FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206191FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT206191FE3
This table gives cross-reference parts and alternative options found for RTT206191FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206191FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X6191FQL | Fixed Resistor, 0.5W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT206191FE3 vs MR20X6191FQL |
201007F6191BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206191FE3 vs 201007F6191BC |
NRC-AS50F6191TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT206191FE3 vs NRC-AS50F6191TRQYF |
MC2010-6191-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206191FE3 vs MC2010-6191-FT101 |
MC2010-6191-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206191FE3 vs MC2010-6191-FBW |
201007F6191BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206191FE3 vs 201007F6191BCE |
RK73HW2HLTE6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT206191FE3 vs RK73HW2HLTE6191F |
ERJU1DF6191U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT206191FE3 vs ERJU1DF6191U |
MR20X6191FBL | Fixed Resistor, 0.5W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT206191FE3 vs MR20X6191FBL |
239076166192L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RTT206191FE3 vs 239076166192L |