Part Details for MC2010-6191-FBW by RCD Components Inc
Overview of MC2010-6191-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for MC2010-6191-FBW
MC2010-6191-FBW CAD Models
MC2010-6191-FBW Part Data Attributes
|
MC2010-6191-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-6191-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-6191-FBW
This table gives cross-reference parts and alternative options found for MC2010-6191-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-6191-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTE6191 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-6191-FBW vs AS0AFTE6191 |
RMC50K6191FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-6191-FBW vs RMC50K6191FB |
RK73HW2HTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-6191-FBW vs RK73HW2HTBK6191F |
RK73HW2HRTTEB6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-6191-FBW vs RK73HW2HRTTEB6191F |
RK73HW2HRTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-6191-FBW vs RK73HW2HRTBK6191F |
MR20X6191FGL | Fixed Resistor, 0.5W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-6191-FBW vs MR20X6191FGL |
RK73H2HLTED6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-6191-FBW vs RK73H2HLTED6191F |
RK73H2HLBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-6191-FBW vs RK73H2HLBK6191F |
AC2010FK-076K19L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-6191-FBW vs AC2010FK-076K19L |
CR-0AFL4--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-6191-FBW vs CR-0AFL4--6K19 |