Part Details for NRC-AS50F6191TRQYF by NIC Components Corp
Overview of NRC-AS50F6191TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS50F6191TRQYF
NRC-AS50F6191TRQYF CAD Models
NRC-AS50F6191TRQYF Part Data Attributes
|
NRC-AS50F6191TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F6191TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F6191TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS50F6191TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F6191TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTE6191 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRC-AS50F6191TRQYF vs AS0AFTE6191 |
RMC50K6191FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NRC-AS50F6191TRQYF vs RMC50K6191FB |
RK73HW2HTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50F6191TRQYF vs RK73HW2HTBK6191F |
RK73HW2HRTTEB6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50F6191TRQYF vs RK73HW2HRTTEB6191F |
RK73HW2HRTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50F6191TRQYF vs RK73HW2HRTBK6191F |
MR20X6191FGL | Fixed Resistor, 0.5W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS50F6191TRQYF vs MR20X6191FGL |
RK73H2HLTED6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50F6191TRQYF vs RK73H2HLTED6191F |
RK73H2HLBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50F6191TRQYF vs RK73H2HLBK6191F |
AC2010FK-076K19L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NRC-AS50F6191TRQYF vs AC2010FK-076K19L |
CR-0AFL4--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRC-AS50F6191TRQYF vs CR-0AFL4--6K19 |