Part Details for RTT064874FP2 by Ralec
Overview of RTT064874FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT064874FP2
RTT064874FP2 CAD Models
RTT064874FP2 Part Data Attributes
|
RTT064874FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT064874FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT064874FP2
This table gives cross-reference parts and alternative options found for RTT064874FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT064874FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF12064M871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT064874FP2 vs CDF12064M871%100PPM/KNP10 |
BCTS001206-4874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RTT064874FP2 vs BCTS001206-4874FTP |
FGF06FT-4874 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RTT064874FP2 vs FGF06FT-4874 |
CHP1206K4874FG131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT064874FP2 vs CHP1206K4874FG131 |
HCHP1206100PPM4.87M1%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT064874FP2 vs HCHP1206100PPM4.87M1%WTR0131E4 |
RTT064874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTT064874FP2 vs RTT064874FTP |
HCHP1206K4874FF131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT064874FP2 vs HCHP1206K4874FF131 |
RTT064874FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTT064874FP2 vs RTT064874FBA |
HCHP1206K4874FWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT064874FP2 vs HCHP1206K4874FWT131 |
CHP1206K4874FBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT064874FP2 vs CHP1206K4874FBPT131 |