Part Details for HCHP1206100PPM4.87M1%WTR0131E4 by Vishay Intertechnologies
Overview of HCHP1206100PPM4.87M1%WTR0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1206100PPM4.87M1%WTR0131E4
HCHP1206100PPM4.87M1%WTR0131E4 CAD Models
HCHP1206100PPM4.87M1%WTR0131E4 Part Data Attributes
|
HCHP1206100PPM4.87M1%WTR0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1206100PPM4.87M1%WTR0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HCHP HYBRID | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1206100PPM4.87M1%WTR0131E4
This table gives cross-reference parts and alternative options found for HCHP1206100PPM4.87M1%WTR0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1206100PPM4.87M1%WTR0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF12064M871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | HCHP1206100PPM4.87M1%WTR0131E4 vs CDF12064M871%100PPM/KNP10 |
BCTS001206-4874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | HCHP1206100PPM4.87M1%WTR0131E4 vs BCTS001206-4874FTP |
FGF06FT-4874 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | HCHP1206100PPM4.87M1%WTR0131E4 vs FGF06FT-4874 |
CHP1206K4874FG131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | HCHP1206100PPM4.87M1%WTR0131E4 vs CHP1206K4874FG131 |
RTT064874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | HCHP1206100PPM4.87M1%WTR0131E4 vs RTT064874FTP |
HCHP1206K4874FF131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | HCHP1206100PPM4.87M1%WTR0131E4 vs HCHP1206K4874FF131 |
RTT064874FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | HCHP1206100PPM4.87M1%WTR0131E4 vs RTT064874FBA |
HCHP1206K4874FWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | HCHP1206100PPM4.87M1%WTR0131E4 vs HCHP1206K4874FWT131 |
CHP1206K4874FBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | HCHP1206100PPM4.87M1%WTR0131E4 vs CHP1206K4874FBPT131 |
RTT064874FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | HCHP1206100PPM4.87M1%WTR0131E4 vs RTT064874FP2 |