Part Details for CDF12064M871%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF12064M871%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF12064M871%100PPM/KNP10
CDF12064M871%100PPM/KNP10 CAD Models
CDF12064M871%100PPM/KNP10 Part Data Attributes
|
CDF12064M871%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF12064M871%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CDF12064M871%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF12064M871%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF12064M871%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001206-4874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | CDF12064M871%100PPM/KNP10 vs BCTS001206-4874FTP |
FGF06FT-4874 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CDF12064M871%100PPM/KNP10 vs FGF06FT-4874 |
CHP1206K4874FG131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12064M871%100PPM/KNP10 vs CHP1206K4874FG131 |
HCHP1206100PPM4.87M1%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12064M871%100PPM/KNP10 vs HCHP1206100PPM4.87M1%WTR0131E4 |
RTT064874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | CDF12064M871%100PPM/KNP10 vs RTT064874FTP |
HCHP1206K4874FF131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12064M871%100PPM/KNP10 vs HCHP1206K4874FF131 |
RTT064874FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | CDF12064M871%100PPM/KNP10 vs RTT064874FBA |
HCHP1206K4874FWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12064M871%100PPM/KNP10 vs HCHP1206K4874FWT131 |
CHP1206K4874FBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12064M871%100PPM/KNP10 vs CHP1206K4874FBPT131 |
RTT064874FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | CDF12064M871%100PPM/KNP10 vs RTT064874FP2 |