Part Details for RTT053830BP3 by Ralec
Overview of RTT053830BP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053830BP3
RTT053830BP3 CAD Models
RTT053830BP3 Part Data Attributes
|
RTT053830BP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053830BP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053830BP3
This table gives cross-reference parts and alternative options found for RTT053830BP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053830BP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805BR-13383RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT053830BP3 vs RC0805BR-13383RL |
RMS10R-383R-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT053830BP3 vs RMS10R-383R-B |
CR103830B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT053830BP3 vs CR103830B |
CR-05BLB--383R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT053830BP3 vs CR-05BLB--383R |
CR0805B383RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT053830BP3 vs CR0805B383RP05 |
CR-05BLF--383R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT053830BP3 vs CR-05BLF--383R |
RGC0805BTD383R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT053830BP3 vs RGC0805BTD383R |
CR0805TT100W383R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT053830BP3 vs CR0805TT100W383R+-0.1% |
RM10BTN3830 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT053830BP3 vs RM10BTN3830 |
WF08H3830BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT053830BP3 vs WF08H3830BTL |