Part Details for CR0805TT100W383R+-0.1% by Precision Resistive Products Inc
Overview of CR0805TT100W383R+-0.1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805TT100W383R+-0.1%
CR0805TT100W383R+-0.1% CAD Models
CR0805TT100W383R+-0.1% Part Data Attributes
|
CR0805TT100W383R+-0.1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805TT100W383R+-0.1%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805TT100W383R+-0.1%
This table gives cross-reference parts and alternative options found for CR0805TT100W383R+-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805TT100W383R+-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805BR-10383RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805TT100W383R+-0.1% vs RC0805BR-10383RL |
RTT053830BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR0805TT100W383R+-0.1% vs RTT053830BP4 |
WF08H3830BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0805TT100W383R+-0.1% vs WF08H3830BTL |
RC0805BR-13383RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805TT100W383R+-0.1% vs RC0805BR-13383RL |
SF08H3830BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805TT100W383R+-0.1% vs SF08H3830BBL |
WF08H3830BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805TT100W383R+-0.1% vs WF08H3830BT |
RM10BTN3830 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0805TT100W383R+-0.1% vs RM10BTN3830 |
CR103830B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0805TT100W383R+-0.1% vs CR103830B |
RTT053830BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR0805TT100W383R+-0.1% vs RTT053830BP3 |
RMS10R-383R-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR0805TT100W383R+-0.1% vs RMS10R-383R-B |