Part Details for CR103830B by MERITEK Electronics Corporation
Overview of CR103830B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR103830B
CR103830B CAD Models
CR103830B Part Data Attributes
|
CR103830B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR103830B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR103830B
This table gives cross-reference parts and alternative options found for CR103830B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR103830B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805BR-10383RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR103830B vs RC0805BR-10383RL |
RTT053830BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR103830B vs RTT053830BP4 |
WF08H3830BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR103830B vs WF08H3830BTL |
RC0805BR-13383RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR103830B vs RC0805BR-13383RL |
SF08H3830BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR103830B vs SF08H3830BBL |
WF08H3830BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR103830B vs WF08H3830BT |
RM10BTN3830 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR103830B vs RM10BTN3830 |
CR0805TT100W383R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR103830B vs CR0805TT100W383R+-0.1% |
RTT053830BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR103830B vs RTT053830BP3 |
RMS10R-383R-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR103830B vs RMS10R-383R-B |