Part Details for RTT051783FP3 by Ralec
Overview of RTT051783FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051783FP3
RTT051783FP3 CAD Models
RTT051783FP3 Part Data Attributes
|
RTT051783FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051783FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051783FP3
This table gives cross-reference parts and alternative options found for RTT051783FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051783FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB1783F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051783FP3 vs RK73H2ALTEB1783F |
9C08052A1783FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051783FP3 vs 9C08052A1783FKPF4 |
CR0805-FX-1783ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RTT051783FP3 vs CR0805-FX-1783ELF |
CR21-1783-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT051783FP3 vs CR21-1783-FL |
MC0805-1783-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051783FP3 vs MC0805-1783-FB101 |
NRCL10F1783TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RTT051783FP3 vs NRCL10F1783TR13F |
WR08X1783FT | RESISTOR, 0.125W, 1%, 100ppm, 178000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RTT051783FP3 vs WR08X1783FT |
RMCF0805FT178K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT051783FP3 vs RMCF0805FT178K |
RCM2012F1783CS | Fixed Resistor, | Samsung Electro-Mechanics | RTT051783FP3 vs RCM2012F1783CS |
WR08X1783FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT051783FP3 vs WR08X1783FBL |