Part Details for WR08X1783FBL by Walsin Technology Corporation
Overview of WR08X1783FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1783FBL
WR08X1783FBL CAD Models
WR08X1783FBL Part Data Attributes
|
WR08X1783FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1783FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1783FBL
This table gives cross-reference parts and alternative options found for WR08X1783FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1783FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB1783F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1783FBL vs RK73H2ALTEB1783F |
9C08052A1783FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X1783FBL vs 9C08052A1783FKPF4 |
CR0805-FX-1783ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | WR08X1783FBL vs CR0805-FX-1783ELF |
CR21-1783-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1783FBL vs CR21-1783-FL |
MC0805-1783-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1783FBL vs MC0805-1783-FB101 |
NRCL10F1783TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X1783FBL vs NRCL10F1783TR13F |
WR08X1783FT | RESISTOR, 0.125W, 1%, 100ppm, 178000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X1783FBL vs WR08X1783FT |
RMCF0805FT178K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X1783FBL vs RMCF0805FT178K |
RCM2012F1783CS | Fixed Resistor, | Samsung Electro-Mechanics | WR08X1783FBL vs RCM2012F1783CS |
WCR0805LF-1783-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR08X1783FBL vs WCR0805LF-1783-F-P-LT |