Part Details for RK73H2ALTEB1783F by KOA Speer Electronics Inc
Overview of RK73H2ALTEB1783F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTEB1783F
RK73H2ALTEB1783F CAD Models
RK73H2ALTEB1783F Part Data Attributes
|
RK73H2ALTEB1783F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTEB1783F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTEB1783F
This table gives cross-reference parts and alternative options found for RK73H2ALTEB1783F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB1783F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1783FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ALTEB1783F vs 9C08052A1783FKPF4 |
CR0805-FX-1783ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2ALTEB1783F vs CR0805-FX-1783ELF |
CR21-1783-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ALTEB1783F vs CR21-1783-FL |
MC0805-1783-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTEB1783F vs MC0805-1783-FB101 |
NRCL10F1783TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ALTEB1783F vs NRCL10F1783TR13F |
WR08X1783FT | RESISTOR, 0.125W, 1%, 100ppm, 178000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTEB1783F vs WR08X1783FT |
RMCF0805FT178K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ALTEB1783F vs RMCF0805FT178K |
RCM2012F1783CS | Fixed Resistor, | Samsung Electro-Mechanics | RK73H2ALTEB1783F vs RCM2012F1783CS |
WR08X1783FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2ALTEB1783F vs WR08X1783FBL |
WCR0805LF-1783-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2ALTEB1783F vs WCR0805LF-1783-F-P-LT |