Part Details for RTT033003DTP by Ralec
Overview of RTT033003DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT033003DTP
RTT033003DTP CAD Models
RTT033003DTP Part Data Attributes
|
RTT033003DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT033003DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT033003DTP
This table gives cross-reference parts and alternative options found for RTT033003DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT033003DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT033003DTP vs RK73H1JGTD3003D |
RK73H1JTTDD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT033003DTP vs RK73H1JTTDD3003D |
AF0603DR-07300KL | Fixed Resistor, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT033003DTP vs AF0603DR-07300KL |
AC0603DR-10300KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT033003DTP vs AC0603DR-10300KL |
AF0603DR-13300KL | Fixed Resistor, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT033003DTP vs AF0603DR-13300KL |
RK73H1JRTBK3003D | RES,SMT,THICK FILM,300K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RTT033003DTP vs RK73H1JRTBK3003D |
RK73H1JGBK3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT033003DTP vs RK73H1JGBK3003D |
RK73H1JRTTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT033003DTP vs RK73H1JRTTD3003D |
RK73H1JTBK3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT033003DTP vs RK73H1JTBK3003D |
SF06H3003DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT033003DTP vs SF06H3003DBL |