Parametric results for: RTT033003DTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt033003dtp
Select parts from the table below to compare.
Compare
Compare
RTT033003DTP
Ralec
Check for Price Yes Active 300 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30