Part Details for AF0603DR-07300KL by YAGEO Corporation
Overview of AF0603DR-07300KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603DR-07300KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603DR-07300KLTR-ND
|
DigiKey | RES CHIP 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 300K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0198 / $0.0242 | RFQ |
Part Details for AF0603DR-07300KL
AF0603DR-07300KL CAD Models
AF0603DR-07300KL Part Data Attributes
|
AF0603DR-07300KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-07300KL
YAGEO Corporation
Fixed Resistor, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-07300KL
This table gives cross-reference parts and alternative options found for AF0603DR-07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07300KL vs RK73H1JGTD3003D |
RK73H1JTTDD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07300KL vs RK73H1JTTDD3003D |
AC0603DR-10300KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-07300KL vs AC0603DR-10300KL |
AF0603DR-13300KL | Fixed Resistor, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-07300KL vs AF0603DR-13300KL |
RK73H1JRTBK3003D | RES,SMT,THICK FILM,300K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | AF0603DR-07300KL vs RK73H1JRTBK3003D |
RK73H1JGBK3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07300KL vs RK73H1JGBK3003D |
RK73H1JRTTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603DR-07300KL vs RK73H1JRTTD3003D |
RK73H1JTBK3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603DR-07300KL vs RK73H1JTBK3003D |
SF06H3003DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-07300KL vs SF06H3003DBL |
ERJS03D3003V | Fixed Resistor, | Panasonic Electronic Components | AF0603DR-07300KL vs ERJS03D3003V |