RTT031402DP3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RTT031402DP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT031402DP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT031402DP3 by Ralec

RTT031402DP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTT031402DP3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RTT031402DP3

This table gives cross-reference parts and alternative options found for RTT031402DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT031402DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC0603DTD14K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT031402DP3 vs RGC0603DTD14K0
CR-03DLA---14K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RTT031402DP3 vs CR-03DLA---14K
ERJS03D1402V Fixed Resistor, Panasonic Electronic Components RTT031402DP3 vs ERJS03D1402V
RM06D1402CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RTT031402DP3 vs RM06D1402CT-X
CDF060314K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT031402DP3 vs CDF060314K0.5%100PPM/KKS
CR0603-16W-1402DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RTT031402DP3 vs CR0603-16W-1402DT
RMC16K1402DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RTT031402DP3 vs RMC16K1402DTP
CDP060314K0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT031402DP3 vs CDP060314K0.5%100PPM/KNP20
RK73H1JGTD1402D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RTT031402DP3 vs RK73H1JGTD1402D
RTT031402DP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec RTT031402DP3 vs RTT031402DP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT031402DP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT031402DP3 by Ralec

  • Please alert me when RTT031402DP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT031402DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT031402DP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT031402DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT031402DP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT031402DP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: