Part Details for CR-03DLA---14K by Viking Tech Corp
Overview of CR-03DLA---14K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLA---14K
CR-03DLA---14K CAD Models
CR-03DLA---14K Part Data Attributes
|
CR-03DLA---14K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLA---14K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLA---14K
This table gives cross-reference parts and alternative options found for CR-03DLA---14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLA---14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603DTD14K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DLA---14K vs RGC0603DTD14K0 |
RC0603DR-1014KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA---14K vs RC0603DR-1014KL |
RC0603DR-1314KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA---14K vs RC0603DR-1314KP |
CR-03DL6---14K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DLA---14K vs CR-03DL6---14K |
CDF060314K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLA---14K vs CDF060314K0.5%100PPM/KKS |
SF06H1402DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLA---14K vs SF06H1402DQL |
ERJS03D1402V | Fixed Resistor, | Panasonic Electronic Components | CR-03DLA---14K vs ERJS03D1402V |
SF06H1402DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLA---14K vs SF06H1402DBL |
RM06D1402CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03DLA---14K vs RM06D1402CT-X |
RK73H1JGTD1402D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLA---14K vs RK73H1JGTD1402D |