Part Details for RTT031402DP4 by Ralec
Overview of RTT031402DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT031402DP4
RTT031402DP4 CAD Models
RTT031402DP4 Part Data Attributes
|
RTT031402DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT031402DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT031402DP4
This table gives cross-reference parts and alternative options found for RTT031402DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT031402DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603DTD14K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT031402DP4 vs RGC0603DTD14K0 |
RC0603DR-1014KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031402DP4 vs RC0603DR-1014KL |
RC0603DR-1314KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT031402DP4 vs RC0603DR-1314KP |
CR-03DL6---14K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT031402DP4 vs CR-03DL6---14K |
CDF060314K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT031402DP4 vs CDF060314K0.5%100PPM/KKS |
SF06H1402DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT031402DP4 vs SF06H1402DQL |
ERJS03D1402V | Fixed Resistor, | Panasonic Electronic Components | RTT031402DP4 vs ERJS03D1402V |
SF06H1402DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT031402DP4 vs SF06H1402DBL |
RM06D1402CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT031402DP4 vs RM06D1402CT-X |
RK73H1JGTD1402D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT031402DP4 vs RK73H1JGTD1402D |