Part Details for RTT01183JTH by Ralec
Overview of RTT01183JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT01183JTH
RTT01183JTH CAD Models
RTT01183JTH Part Data Attributes
|
RTT01183JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT01183JTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTT01183JTH
This table gives cross-reference parts and alternative options found for RTT01183JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT01183JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201JH0183G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT01183JTH vs CR0201JH0183G |
RC0201J183-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RTT01183JTH vs RC0201J183-07-T70 |
CR06-183JB | Fixed Resistor, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RTT01183JTH vs CR06-183JB |
RTT01183JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT01183JTH vs RTT01183JH0 |
ERJ1GNJ18KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT01183JTH vs ERJ1GNJ18KC |
RMS02JT183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT01183JTH vs RMS02JT183 |
9C02017A1802JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT01183JTH vs 9C02017A1802JLPF7 |
RTT01183JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT01183JTH vs RTT01183JH5 |
ERJ1GNYJ18KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT01183JTH vs ERJ1GNYJ18KC |
232280680183L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT01183JTH vs 232280680183L |