Part Details for ERJ1GNJ18KC by Panasonic Electronic Components
Overview of ERJ1GNJ18KC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ1GNJ18KC
ERJ1GNJ18KC CAD Models
ERJ1GNJ18KC Part Data Attributes
|
ERJ1GNJ18KC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GNJ18KC
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TAPE, PRESSED | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GNJ18KC
This table gives cross-reference parts and alternative options found for ERJ1GNJ18KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GNJ18KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201J183-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | ERJ1GNJ18KC vs RC0201J183-07-RG70 |
9C02017A1802JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GNJ18KC vs 9C02017A1802JLPF3 |
RMS02JT183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GNJ18KC vs RMS02JT183 |
RC0201J183-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | ERJ1GNJ18KC vs RC0201J183-07-T70 |
CR06-183JC | Fixed Resistor, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | ERJ1GNJ18KC vs CR06-183JC |
CPW05-183-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GNJ18KC vs CPW05-183-JN |
CR-01JL6---18K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | ERJ1GNJ18KC vs CR-01JL6---18K- |
ERJ1GNYJ18KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ1GNJ18KC vs ERJ1GNYJ18KC |
9C02017A1802JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJ1GNJ18KC vs 9C02017A1802JLPF7 |
RMF02JT183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJ1GNJ18KC vs RMF02JT183 |