Part Details for 232280680183L by YAGEO Corporation
Overview of 232280680183L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280680183L
232280680183L CAD Models
232280680183L Part Data Attributes
|
232280680183L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280680183L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280680183L
This table gives cross-reference parts and alternative options found for 232280680183L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280680183L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201J183-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280680183L vs RC0201J183-07-RG70 |
9C02017A1802JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280680183L vs 9C02017A1802JLPF3 |
RMS02JT183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | 232280680183L vs RMS02JT183 |
ERJ1GNJ18KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280680183L vs ERJ1GNJ18KC |
RC0201J183-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280680183L vs RC0201J183-07-T70 |
CR06-183JC | Fixed Resistor, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | 232280680183L vs CR06-183JC |
CPW05-183-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280680183L vs CPW05-183-JN |
CR-01JL6---18K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | 232280680183L vs CR-01JL6---18K- |
ERJ1GNYJ18KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280680183L vs ERJ1GNYJ18KC |
9C02017A1802JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280680183L vs 9C02017A1802JLPF7 |