Part Details for RTAX1000S-1CQ352PROTO by Microchip Technology Inc
Overview of RTAX1000S-1CQ352PROTO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for RTAX1000S-1CQ352PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAX1000S-1CQ352PROTO
|
Avnet Silica | (Alt: RTAX1000S-1CQ352PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RTAX1000S-1CQ352PROTO
RTAX1000S-1CQ352PROTO CAD Models
RTAX1000S-1CQ352PROTO Part Data Attributes
|
RTAX1000S-1CQ352PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX1000S-1CQ352PROTO
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 125000 ASIC GATES ALSO AVAILABLE | |
Combinatorial Delay of a CLB-Max | 0.93 ns | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 198 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 198 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Width | 48 mm |
Alternate Parts for RTAX1000S-1CQ352PROTO
This table gives cross-reference parts and alternative options found for RTAX1000S-1CQ352PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX1000S-1CQ352PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX1000S-CQ352B | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs RTAX1000S-CQ352B |
5962-0422007QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs 5962-0422007QXC |
RTAX1000S-1CQG352B | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs RTAX1000S-1CQG352B |
RTAX1000SL-CQ352 | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs RTAX1000SL-CQ352 |
5962-0422008QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs 5962-0422008QXC |
RTAX1000S-CQ352E | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs RTAX1000S-CQ352E |
5962-0422004QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs 5962-0422004QXC |
5962-0422006QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 | Actel Corporation | RTAX1000S-1CQ352PROTO vs 5962-0422006QXC |
5962-0422006VXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs 5962-0422006VXC |
5962-0422005VXX | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQ352PROTO vs 5962-0422005VXX |