Part Details for RTAX1000S-1CQG352B by Microchip Technology Inc
Overview of RTAX1000S-1CQG352B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for RTAX1000S-1CQG352B
RTAX1000S-1CQG352B CAD Models
RTAX1000S-1CQG352B Part Data Attributes
|
RTAX1000S-1CQG352B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX1000S-1CQG352B
Microchip Technology Inc
Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 125000 ASIC GATES ALSO AVAILABLE | |
Combinatorial Delay of a CLB-Max | 0.95 ns | |
JESD-30 Code | S-CQFP-F352 | |
JESD-609 Code | e4 | |
Length | 48 mm | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.89 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for RTAX1000S-1CQG352B
This table gives cross-reference parts and alternative options found for RTAX1000S-1CQG352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX1000S-1CQG352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX1000S-CQ352B | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs RTAX1000S-CQ352B |
5962-0422007QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs 5962-0422007QXC |
RTAX1000SL-CQ352 | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs RTAX1000SL-CQ352 |
5962-0422008QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs 5962-0422008QXC |
RTAX1000S-CQ352E | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs RTAX1000S-CQ352E |
5962-0422004QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs 5962-0422004QXC |
5962-0422006QXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 | Actel Corporation | RTAX1000S-1CQG352B vs 5962-0422006QXC |
5962-0422006VXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs 5962-0422006VXC |
5962-0422005VXX | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs 5962-0422005VXX |
5962-0422001VXC | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX1000S-1CQG352B vs 5962-0422001VXC |