Part Details for RTAN0402CTT576R by SEI Stackpole Electronics Inc
Overview of RTAN0402CTT576R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402CTT576R
RTAN0402CTT576R CAD Models
RTAN0402CTT576R Part Data Attributes
|
RTAN0402CTT576R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402CTT576R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402CTT576R
This table gives cross-reference parts and alternative options found for RTAN0402CTT576R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402CTT576R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025760CBH4 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTAN0402CTT576R vs RTX025760CBH4 |
239084755761L | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTAN0402CTT576R vs 239084755761L |
RT0402CRB07576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402CTT576R vs RT0402CRB07576RL |
NTR04C5760BTR1KF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RTAN0402CTT576R vs NTR04C5760BTR1KF |
RT0402CRB13576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402CTT576R vs RT0402CRB13576RL |
AR02CTBX5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402CTT576R vs AR02CTBX5760 |
239080755761L | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTAN0402CTT576R vs 239080755761L |
RT0402CRB10576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTAN0402CTT576R vs RT0402CRB10576RL |
RTX025760CBTH | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTAN0402CTT576R vs RTX025760CBTH |
AR02CBBX5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402CTT576R vs AR02CBBX5760 |