Part Details for 239080755761L by YAGEO Corporation
Overview of 239080755761L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080755761L
239080755761L CAD Models
239080755761L Part Data Attributes
|
239080755761L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080755761L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239080755761L
This table gives cross-reference parts and alternative options found for 239080755761L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080755761L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402CKT576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239080755761L vs RTAN0402CKT576R |
RTX025760CBH2 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | 239080755761L vs RTX025760CBH2 |
RTX025760CBTH | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | 239080755761L vs RTX025760CBTH |
RTX025760CBH4 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | 239080755761L vs RTX025760CBH4 |
RTX025760CBH3 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | 239080755761L vs RTX025760CBH3 |
239084755761L | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | 239080755761L vs 239084755761L |
RT0402CRB13576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239080755761L vs RT0402CRB13576RL |
NTR04C5760BTRF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239080755761L vs NTR04C5760BTRF |
RT0402CRB10576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239080755761L vs RT0402CRB10576RL |
AR02CTBX5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239080755761L vs AR02CTBX5760 |