Part Details for RTX025760CBTH by Ralec
Overview of RTX025760CBTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX025760CBTH
RTX025760CBTH CAD Models
RTX025760CBTH Part Data Attributes
|
RTX025760CBTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX025760CBTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX025760CBTH
This table gives cross-reference parts and alternative options found for RTX025760CBTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX025760CBTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402CKT576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX025760CBTH vs RTAN0402CKT576R |
RTX025760CBH2 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX025760CBTH vs RTX025760CBH2 |
RTX025760CBH4 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX025760CBTH vs RTX025760CBH4 |
RTX025760CBH3 | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX025760CBTH vs RTX025760CBH3 |
239084755761L | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTX025760CBTH vs 239084755761L |
RT0402CRB13576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX025760CBTH vs RT0402CRB13576RL |
NTR04C5760BTRF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX025760CBTH vs NTR04C5760BTRF |
RT0402CRB10576RL | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX025760CBTH vs RT0402CRB10576RL |
AR02CTBX5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX025760CBTH vs AR02CTBX5760 |
RNCF0402CTT576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX025760CBTH vs RNCF0402CTT576R |