Part Details for RTA02-4D133JTH by MERITEK Electronics Corporation
Overview of RTA02-4D133JTH by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D133JTH
RTA02-4D133JTH CAD Models
RTA02-4D133JTH Part Data Attributes
|
RTA02-4D133JTH
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D133JTH
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D133JTH
This table gives cross-reference parts and alternative options found for RTA02-4D133JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D133JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF104DJT13K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4D133JTH vs RAVF104DJT13K0 |
MNR04MRAPJ133 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | RTA02-4D133JTH vs MNR04MRAPJ133 |
RTA02-4D133JH2 | Array/Network Resistor, Isolated, 0.0625W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4D133JTH vs RTA02-4D133JH2 |
AF124-JR-0713KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D133JTH vs AF124-JR-0713KL |
AF124-JR-1313KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D133JTH vs AF124-JR-1313KL |
RTA02-4D133JP2 | Array/Network Resistor, Isolated, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4D133JTH vs RTA02-4D133JP2 |
RP104PJ133AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | RTA02-4D133JTH vs RP104PJ133AS |
YCN104-133-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | RTA02-4D133JTH vs YCN104-133-JL |
RP104PJ133CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RTA02-4D133JTH vs RP104PJ133CS |
RAV104D13K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RTA02-4D133JTH vs RAV104D13K5%R |