Part Details for TSN2BTJ133 by Tateyama Kagaku Group
Overview of TSN2BTJ133 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN2BTJ133
TSN2BTJ133 CAD Models
TSN2BTJ133 Part Data Attributes
|
TSN2BTJ133
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN2BTJ133
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 13000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN2BTJ133
This table gives cross-reference parts and alternative options found for TSN2BTJ133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN2BTJ133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF124-JR-0713KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | TSN2BTJ133 vs AF124-JR-0713KL |
ACN1E4GTP4J133LF | Array/Network Resistor, 0.25W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | TSN2BTJ133 vs ACN1E4GTP4J133LF |
NRSNA4I4J133TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | TSN2BTJ133 vs NRSNA4I4J133TR |
MNR04M0APJ133 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | TSN2BTJ133 vs MNR04M0APJ133 |
AF124-JR-1313KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | TSN2BTJ133 vs AF124-JR-1313KL |
RTA02-4D133JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | TSN2BTJ133 vs RTA02-4D133JTH |
RTA02-4D133J | Array/Network Resistor, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | TSN2BTJ133 vs RTA02-4D133J |
RAV104D13K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | TSN2BTJ133 vs RAV104D13K5%R |
ACN1E4GTP2J133LF | Array/Network Resistor, 0.25W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | TSN2BTJ133 vs ACN1E4GTP2J133LF |
MNR04MRAPJ133 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | TSN2BTJ133 vs MNR04MRAPJ133 |