Part Details for RT1206LRB104K32L by YAGEO Corporation
Overview of RT1206LRB104K32L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206LRB104K32L
RT1206LRB104K32L CAD Models
RT1206LRB104K32L Part Data Attributes
|
RT1206LRB104K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206LRB104K32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RT1206LRB104K32L
This table gives cross-reference parts and alternative options found for RT1206LRB104K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206LRB104K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12064.32KOHMS0.01%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RT1206LRB104K32L vs CAR12064.32KOHMS0.01%10PPMHP |
TF06E4321TC | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RT1206LRB104K32L vs TF06E4321TC |
TF06E4321TB | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RT1206LRB104K32L vs TF06E4321TB |
RT1206LRB074K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206LRB104K32L vs RT1206LRB074K32L |
AR06TBBV4321N | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RT1206LRB104K32L vs AR06TBBV4321N |
RT1206LRB134K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206LRB104K32L vs RT1206LRB134K32L |
AR06TBBV4321 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206LRB104K32L vs AR06TBBV4321 |
CRT1206-PW-4321ELF | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206LRB104K32L vs CRT1206-PW-4321ELF |
RNCF1206TTT4K32 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206LRB104K32L vs RNCF1206TTT4K32 |