Part Details for CAR12064.32KOHMS0.01%10PPMHP by Riedon
Overview of CAR12064.32KOHMS0.01%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12064.32KOHMS0.01%10PPMHP
CAR12064.32KOHMS0.01%10PPMHP CAD Models
CAR12064.32KOHMS0.01%10PPMHP Part Data Attributes
|
CAR12064.32KOHMS0.01%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12064.32KOHMS0.01%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for CAR12064.32KOHMS0.01%10PPMHP
This table gives cross-reference parts and alternative options found for CAR12064.32KOHMS0.01%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12064.32KOHMS0.01%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-4321UT | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CAR12064.32KOHMS0.01%10PPMHP vs HPTF1206-TN-4321UT |
RT1206LRB104K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR12064.32KOHMS0.01%10PPMHP vs RT1206LRB104K32L |
AR06TBBV4321N | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | CAR12064.32KOHMS0.01%10PPMHP vs AR06TBBV4321N |
RT1206LRB134K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR12064.32KOHMS0.01%10PPMHP vs RT1206LRB134K32L |
TF06E4321TC | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CAR12064.32KOHMS0.01%10PPMHP vs TF06E4321TC |
TF06E4321TB | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CAR12064.32KOHMS0.01%10PPMHP vs TF06E4321TB |
TF06E4321TT | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CAR12064.32KOHMS0.01%10PPMHP vs TF06E4321TT |
CRT1206-PW-4321ELF | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CAR12064.32KOHMS0.01%10PPMHP vs CRT1206-PW-4321ELF |
AR06TBBV4321 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR12064.32KOHMS0.01%10PPMHP vs AR06TBBV4321 |