Part Details for AR06TBBV4321N by Viking Tech Corp
Overview of AR06TBBV4321N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TBBV4321N
AR06TBBV4321N CAD Models
AR06TBBV4321N Part Data Attributes
|
AR06TBBV4321N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TBBV4321N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR06TBBV4321N
This table gives cross-reference parts and alternative options found for AR06TBBV4321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TBBV4321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TF06E4321TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TBBV4321N vs TF06E4321TT |
RT1206LRB074K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TBBV4321N vs RT1206LRB074K32L |
TF06E4321TC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TBBV4321N vs TF06E4321TC |
RNCF1206TKT4K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TBBV4321N vs RNCF1206TKT4K32 |
CRT1206-PW-4321ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06TBBV4321N vs CRT1206-PW-4321ELF |
CAR12064.32KOHMS0.01%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TBBV4321N vs CAR12064.32KOHMS0.01%10PPMHP |
TF06E4321TB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TBBV4321N vs TF06E4321TB |
HPTF1206-TN-4321UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TBBV4321N vs HPTF1206-TN-4321UT |
RT1206LRB134K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TBBV4321N vs RT1206LRB134K32L |
RNCF1206TTT4K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TBBV4321N vs RNCF1206TTT4K32 |