Part Details for RT1206CRE07232KL by YAGEO Corporation
Overview of RT1206CRE07232KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRE07232KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206CRE07232KL-ND
|
DigiKey | RES SMD 232K OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
Part Details for RT1206CRE07232KL
RT1206CRE07232KL CAD Models
RT1206CRE07232KL Part Data Attributes
|
RT1206CRE07232KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE07232KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE07232KL
This table gives cross-reference parts and alternative options found for RT1206CRE07232KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE07232KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CKC232K | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRE07232KL vs RNCH1206CKC232K |
AR06CBDV2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206CRE07232KL vs AR06CBDV2323N |
RN73H2BTTD2323C50 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE07232KL vs RN73H2BTTD2323C50 |
AT1206CRE07232KL | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206CRE07232KL vs AT1206CRE07232KL |
RN73H2BTTE2323C50 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE07232KL vs RN73H2BTTE2323C50 |
AR06CBDV2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRE07232KL vs AR06CBDV2323 |
WF12Q2323CTLQ | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRE07232KL vs WF12Q2323CTLQ |
TP0650C2323T4E | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE07232KL vs TP0650C2323T4E |
239041152324L | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206CRE07232KL vs 239041152324L |
239045152324L | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RT1206CRE07232KL vs 239045152324L |