Part Details for TP0650C2323T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650C2323T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650C2323T4E
TP0650C2323T4E CAD Models
TP0650C2323T4E Part Data Attributes
|
TP0650C2323T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650C2323T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for TP0650C2323T4E
This table gives cross-reference parts and alternative options found for TP0650C2323T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650C2323T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRE10232KL | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TP0650C2323T4E vs RT1206CRE10232KL |
AR06CTRC2V2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650C2323T4E vs AR06CTRC2V2323N |
AR06CTRC2V2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650C2323T4E vs AR06CTRC2V2323 |
TP0650C2323TCE | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650C2323T4E vs TP0650C2323TCE |
RTX062323CEP3 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650C2323T4E vs RTX062323CEP3 |
ARG06CTD2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650C2323T4E vs ARG06CTD2323 |
RN73H2BTTE2323C50 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650C2323T4E vs RN73H2BTTE2323C50 |
RNCH1206CKC232K | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0650C2323T4E vs RNCH1206CKC232K |
TP0650C2323T5E | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650C2323T4E vs TP0650C2323T5E |
NTRH12C2323DTRF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TP0650C2323T4E vs NTRH12C2323DTRF |