There are no models available for this part yet.
Overview of AT1206CRE07232KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AT1206CRE07232KL by YAGEO Corporation
Part Data Attributes for AT1206CRE07232KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
232000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for AT1206CRE07232KL
This table gives cross-reference parts and alternative options found for AT1206CRE07232KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRE07232KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRE10232KL | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT1206CRE07232KL vs RT1206CRE10232KL |
AR06CTRC2V2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206CRE07232KL vs AR06CTRC2V2323N |
AR06CTRC2V2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206CRE07232KL vs AR06CTRC2V2323 |
TP0650C2323TCE | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRE07232KL vs TP0650C2323TCE |
RTX062323CEP3 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AT1206CRE07232KL vs RTX062323CEP3 |
ARG06CTD2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206CRE07232KL vs ARG06CTD2323 |
RN73H2BTTE2323C50 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206CRE07232KL vs RN73H2BTTE2323C50 |
RNCH1206CKC232K | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRE07232KL vs RNCH1206CKC232K |
TP0650C2323T5E | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRE07232KL vs TP0650C2323T5E |
NTRH12C2323DTRF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AT1206CRE07232KL vs NTRH12C2323DTRF |