Part Details for RT0805DRD13180KL by YAGEO Corporation
Overview of RT0805DRD13180KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD13180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 180K Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0432 / $0.0527 | RFQ |
Part Details for RT0805DRD13180KL
RT0805DRD13180KL CAD Models
RT0805DRD13180KL Part Data Attributes
|
RT0805DRD13180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD13180KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD13180KL
This table gives cross-reference parts and alternative options found for RT0805DRD13180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD13180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A180KDTN | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805DRD13180KL vs RP73F2A180KDTN |
RN732ALTD1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD13180KL vs RN732ALTD1803D25 |
RT0805DCD180K | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805DRD13180KL vs RT0805DCD180K |
RBS10DTP1803 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRD13180KL vs RBS10DTP1803 |
WF08R1803DALQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13180KL vs WF08R1803DALQ |
SF08R1803DALQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13180KL vs SF08R1803DALQ |
9T08052A1803DAPF4 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DRD13180KL vs 9T08052A1803DAPF4 |
RN732ALTE1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD13180KL vs RN732ALTE1803D25 |
SF08R1803DTLQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13180KL vs SF08R1803DTLQ |
RN732ATTDD1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD13180KL vs RN732ATTDD1803D25 |