Part Details for RP73F2A180KDTN by TE Connectivity
Overview of RP73F2A180KDTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A180KDTN
RP73F2A180KDTN CAD Models
RP73F2A180KDTN Part Data Attributes
|
RP73F2A180KDTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A180KDTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A180KDTN
This table gives cross-reference parts and alternative options found for RP73F2A180KDTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A180KDTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTE1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A180KDTN vs RN732ATTE1803D25 |
ARG05DTC1803 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73F2A180KDTN vs ARG05DTC1803 |
SF08R1803DTLQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A180KDTN vs SF08R1803DTLQ |
RT0805DRD13180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73F2A180KDTN vs RT0805DRD13180KL |
RN732ALTDD1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73F2A180KDTN vs RN732ALTDD1803D25 |
RN73H2ATTE1803D25 | Fixed Resistor, Metal Film, 0.125W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A180KDTN vs RN73H2ATTE1803D25 |
CRT0805-DY-1803EST | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A180KDTN vs CRT0805-DY-1803EST |
AT0805DRD07180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73F2A180KDTN vs AT0805DRD07180KL |
RT0805DRD07180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73F2A180KDTN vs RT0805DRD07180KL |
RN732ATTD1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A180KDTN vs RN732ATTD1803D25 |