Part Details for RT0805DCD180K by YAGEO Corporation
Overview of RT0805DCD180K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805DCD180K
RT0805DCD180K CAD Models
RT0805DCD180K Part Data Attributes
|
RT0805DCD180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DCD180K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Cassette | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DCD180K
This table gives cross-reference parts and alternative options found for RT0805DCD180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DCD180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTE1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DCD180K vs RN732ATTE1803D25 |
RP73F2A180KDTN | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805DCD180K vs RP73F2A180KDTN |
ARG05DTC1803 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805DCD180K vs ARG05DTC1803 |
SF08R1803DTLQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DCD180K vs SF08R1803DTLQ |
RT0805DRD13180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DCD180K vs RT0805DRD13180KL |
RN732ALTDD1803D25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DCD180K vs RN732ALTDD1803D25 |
RN73H2ATTE1803D25 | Fixed Resistor, Metal Film, 0.125W, 180000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DCD180K vs RN73H2ATTE1803D25 |
CRT0805-DY-1803EST | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DCD180K vs CRT0805-DY-1803EST |
AT0805DRD07180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DCD180K vs AT0805DRD07180KL |
RT0805DRD07180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DCD180K vs RT0805DRD07180KL |