Part Details for RT0603DRE07511KL by YAGEO Corporation
Overview of RT0603DRE07511KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07511KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2612-1-ND
|
DigiKey | RES SMD 511K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
649 In Stock |
|
$0.0155 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07511KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 511kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07511KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE07511KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 511K Ohms 0.5% RoHS: Compliant | 5086 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
Part Details for RT0603DRE07511KL
RT0603DRE07511KL CAD Models
RT0603DRE07511KL Part Data Attributes
|
RT0603DRE07511KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07511KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07511KL
This table gives cross-reference parts and alternative options found for RT0603DRE07511KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07511KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBDX5113N | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE07511KL vs AR03DBDX5113N |
PRC0603TTC50X511K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE07511KL vs PRC0603TTC50X511K+-0.5% |
BLU0603-5113-DT50W | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07511KL vs BLU0603-5113-DT50W |
P0603H5113DGPT | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE07511KL vs P0603H5113DGPT |
CMP0603511K0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RT0603DRE07511KL vs CMP0603511K0.5%50PPM/KKS |
BLU0603ER-5113-DT50Q | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07511KL vs BLU0603ER-5113-DT50Q |
RTX035113DETP | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07511KL vs RTX035113DETP |
CAR0603511KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603DRE07511KL vs CAR0603511KOHMS0.5%50PPMHP |
RN73H1JGTD5113D50 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE07511KL vs RN73H1JGTD5113D50 |
RNCF0603DKC511K | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE07511KL vs RNCF0603DKC511K |