Part Details for BLU0603ER-5113-DT50Q by RCD Components Inc
Overview of BLU0603ER-5113-DT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-113MLB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113MLC | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for BLU0603ER-5113-DT50Q
BLU0603ER-5113-DT50Q CAD Models
BLU0603ER-5113-DT50Q Part Data Attributes
|
BLU0603ER-5113-DT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-5113-DT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-5113-DT50Q
This table gives cross-reference parts and alternative options found for BLU0603ER-5113-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-5113-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRE07511KL | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-5113-DT50Q vs RT0603DRE07511KL |
AR03DBDX5113N | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | BLU0603ER-5113-DT50Q vs AR03DBDX5113N |
PRC0603TTC50X511K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-5113-DT50Q vs PRC0603TTC50X511K+-0.5% |
BLU0603-5113-DT50W | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5113-DT50Q vs BLU0603-5113-DT50W |
P0603H5113DGPT | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-5113-DT50Q vs P0603H5113DGPT |
CMP0603511K0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | BLU0603ER-5113-DT50Q vs CMP0603511K0.5%50PPM/KKS |
RTX035113DETP | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603ER-5113-DT50Q vs RTX035113DETP |
CAR0603511KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | BLU0603ER-5113-DT50Q vs CAR0603511KOHMS0.5%50PPMHP |
RN73H1JGTD5113D50 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-5113-DT50Q vs RN73H1JGTD5113D50 |
RNCF0603DKC511K | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-5113-DT50Q vs RNCF0603DKC511K |