Part Details for P0603H5113DGPT by Vishay Intertechnologies
Overview of P0603H5113DGPT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H5113DGPT
P0603H5113DGPT CAD Models
P0603H5113DGPT Part Data Attributes
|
P0603H5113DGPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H5113DGPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H5113DGPT
This table gives cross-reference parts and alternative options found for P0603H5113DGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H5113DGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRE07511KL | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H5113DGPT vs RT0603DRE07511KL |
AR03DBDX5113N | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | P0603H5113DGPT vs AR03DBDX5113N |
PRC0603TTC50X511K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H5113DGPT vs PRC0603TTC50X511K+-0.5% |
BLU0603-5113-DT50W | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H5113DGPT vs BLU0603-5113-DT50W |
CMP0603511K0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | P0603H5113DGPT vs CMP0603511K0.5%50PPM/KKS |
BLU0603ER-5113-DT50Q | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H5113DGPT vs BLU0603ER-5113-DT50Q |
RTX035113DETP | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H5113DGPT vs RTX035113DETP |
CAR0603511KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | P0603H5113DGPT vs CAR0603511KOHMS0.5%50PPMHP |
RN73H1JGTD5113D50 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H5113DGPT vs RN73H1JGTD5113D50 |
RNCF0603DKC511K | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H5113DGPT vs RNCF0603DKC511K |